Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO KVM Mixed Cable Assembly

RS Stock No.: 666-5127Brand: RS PROManufacturers Part No.: 15.06.0015
brand-logo
View all in KVM Cables

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Length

300mm

Standards Met

RS232

Product details

RS232 to 10/100 LAN over Ethernet Connector

This cable allows connection of an RS-232 device to a 10/100 LAN over an Ethernet connection.

Features and Benefits
·DB9 Male to RJ45 Female connector
·Supports 10/100Mbps Ethernet speeds
·Built-in ±2KV ESD protection for all serial signals
·Supports TCP Server, TCP Client, UDP and Real COM mode

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO KVM Mixed Cable Assembly

P.O.A.

RS PRO KVM Mixed Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Length

300mm

Standards Met

RS232

Product details

RS232 to 10/100 LAN over Ethernet Connector

This cable allows connection of an RS-232 device to a 10/100 LAN over an Ethernet connection.

Features and Benefits
·DB9 Male to RJ45 Female connector
·Supports 10/100Mbps Ethernet speeds
·Built-in ±2KV ESD protection for all serial signals
·Supports TCP Server, TCP Client, UDP and Real COM mode

You may be interested in