Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

G&J Hall HSS 4mm x 12mm

RS Stock No.: 694-598Brand: G&J HallManufacturers Part No.: 15S412
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Number of Steps

5

Drill Diameter

4 → 12mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
RS PRO HSS Step Drill Bit 4mm x 12mm
BD 8.942Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS 4mm x 12mm

P.O.A.

G&J Hall HSS 4mm x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 4mm x 12mm
BD 8.942Each (Exc. Vat)

Technical Document

Specifications

Number of Steps

5

Drill Diameter

4 → 12mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
RS PRO HSS Step Drill Bit 4mm x 12mm
BD 8.942Each (Exc. Vat)