Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BA15d red LEDlamp for light tower,230Vac

RS Stock No.: 384-4780Brand: RS PROManufacturers Part No.: 18581230
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

150mcd

Diameter

20mm

Length

45mm

Peak Wavelength

630nm

You may be interested in
RS PRO Red, BA15d 230 V ac
BD 17.963Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

BA15d red LEDlamp for light tower,230Vac

P.O.A.

BA15d red LEDlamp for light tower,230Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red, BA15d 230 V ac
BD 17.963Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

150mcd

Diameter

20mm

Length

45mm

Peak Wavelength

630nm

You may be interested in
RS PRO Red, BA15d 230 V ac
BD 17.963Each (Exc. Vat)