Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18mm Bright Zinc Plated Steel Coupling Nut, M6

RS Stock No.: 276-522Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Length

18mm

Material

Steel

Finish

Bright Zinc Plated

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
18mm Plain Stainless Steel Coupling Nut, M6, A2 304
BD 10.4821 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 6.557

BD 6.557 1 Bag of 25 (Exc. Vat)

BD 7.213

BD 7.213 1 Bag of 25 (inc. VAT)

18mm Bright Zinc Plated Steel Coupling Nut, M6

BD 6.557

BD 6.557 1 Bag of 25 (Exc. Vat)

BD 7.213

BD 7.213 1 Bag of 25 (inc. VAT)

18mm Bright Zinc Plated Steel Coupling Nut, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
18mm Plain Stainless Steel Coupling Nut, M6, A2 304
BD 10.4821 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Length

18mm

Material

Steel

Finish

Bright Zinc Plated

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
18mm Plain Stainless Steel Coupling Nut, M6, A2 304
BD 10.4821 Bag of 10 (Exc. Vat)