Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18mm Plain Stainless Steel Coupling Nut, M6, A2 304

RS Stock No.: 825-269Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Length

18mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
18mm Bright Zinc Plated Steel Coupling Nut, M6
BD 6.8691 Bag of 25 (Exc. Vat)
18mm Plain Stainless Steel Coupling Nut, M6, A4 316
BD 17.5071 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 9.075

BD 9.075 1 Bag of 10 (Exc. Vat)

BD 9.983

BD 9.983 1 Bag of 10 (inc. VAT)

18mm Plain Stainless Steel Coupling Nut, M6, A2 304

BD 9.075

BD 9.075 1 Bag of 10 (Exc. Vat)

BD 9.983

BD 9.983 1 Bag of 10 (inc. VAT)

18mm Plain Stainless Steel Coupling Nut, M6, A2 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
18mm Bright Zinc Plated Steel Coupling Nut, M6
BD 6.8691 Bag of 25 (Exc. Vat)
18mm Plain Stainless Steel Coupling Nut, M6, A4 316
BD 17.5071 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Length

18mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
18mm Bright Zinc Plated Steel Coupling Nut, M6
BD 6.8691 Bag of 25 (Exc. Vat)
18mm Plain Stainless Steel Coupling Nut, M6, A4 316
BD 17.5071 Bag of 10 (Exc. Vat)