Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

18mm Plain Stainless Steel Coupling Nut, M6, A4 316

RS Stock No.: 206-2252Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Length

18mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 15.915

BD 15.915 1 Bag of 10 (Exc. Vat)

BD 17.507

BD 17.507 1 Bag of 10 (inc. VAT)

18mm Plain Stainless Steel Coupling Nut, M6, A4 316

BD 15.915

BD 15.915 1 Bag of 10 (Exc. Vat)

BD 17.507

BD 17.507 1 Bag of 10 (inc. VAT)

18mm Plain Stainless Steel Coupling Nut, M6, A4 316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Length

18mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Standards Met

DIN 6334

Country of Origin

China

You may be interested in