Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linear Tools HSS Jobber Drill Bit, 1mm Diameter, 34 mm Overall

RS Stock No.: 522-7159Brand: RS PROManufacturers Part No.: 20-696-010
brand-logo
View all in Drill Bits

Technical Document

Specifications

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

1mm

Point Angle

130°

Cutting Length

12mm

Overall Length

34 mm

Country of Origin

China

You may be interested in
Centre Drill Bit
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Linear Tools HSS Jobber Drill Bit, 1mm Diameter, 34 mm Overall

P.O.A.

Linear Tools HSS Jobber Drill Bit, 1mm Diameter, 34 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Centre Drill Bit
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

1mm

Point Angle

130°

Cutting Length

12mm

Overall Length

34 mm

Country of Origin

China

You may be interested in
Centre Drill Bit
P.O.A.Each (Exc. Vat)