Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Sensor, 1bar Min, 9bar Max, Analogue Output, Gauge Reading

RS Stock No.: 348-8166Brand: RS PROManufacturers Part No.: 2200RG1B001A3UA001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

1bar

Maximum Pressure Reading

9bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

0 → 5 V

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 1bar Min, 9bar Max, Analogue Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 1bar Min, 9bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

1bar

Maximum Pressure Reading

9bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

0 → 5 V

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in