Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

22.8mm Plain Nylon Wingnut, M5

RS Stock No.: 232-6977Brand: RS PRO
brand-logo
View all in Wing Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Wing Length

22.8mm

Material

Nylon

Finish

Plain

Standards Met

DIN 315A

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
22.8mm Plain Nylon Wingnut, M5
BD 5.2631 Bag of 25 (Exc. Vat)
Stock information temporarily unavailable.

BD 14.000

BD 14.000 1 Bag of 25 (Exc. Vat)

BD 15.400

BD 15.400 1 Bag of 25 (inc. VAT)

22.8mm Plain Nylon Wingnut, M5

BD 14.000

BD 14.000 1 Bag of 25 (Exc. Vat)

BD 15.400

BD 15.400 1 Bag of 25 (inc. VAT)

22.8mm Plain Nylon Wingnut, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
22.8mm Plain Nylon Wingnut, M5
BD 5.2631 Bag of 25 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Wing Length

22.8mm

Material

Nylon

Finish

Plain

Standards Met

DIN 315A

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
22.8mm Plain Nylon Wingnut, M5
BD 5.2631 Bag of 25 (Exc. Vat)