24mm Plain Stainless Steel Coupling Nut, M8, A2 304
RS Stock No.: 825-275Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Length
24mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Standards Met
DIN 6334
Country of Origin
China
Stock information temporarily unavailable.
BD 14.218
BD 14.218 1 Bag of 10 (Exc. Vat)
BD 15.640
BD 15.640 1 Bag of 10 (inc. VAT)
24mm Plain Stainless Steel Coupling Nut, M8, A2 304
1
BD 14.218
BD 14.218 1 Bag of 10 (Exc. Vat)
BD 15.640
BD 15.640 1 Bag of 10 (inc. VAT)
24mm Plain Stainless Steel Coupling Nut, M8, A2 304
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Length
24mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Standards Met
DIN 6334
Country of Origin
China