2500psi Steel Manual Grease Gun, 120 cm³

Technical Document
Specifications
Brand
RS ProCapacity
120 cm³
Material
Steel
Coupling Type
4 Jaw
Maximum Pressure
2500psi
Country of Origin
United Kingdom
Product details
Pistol Grease Gun
RS PRO one handed manual grease gun features a long spout and pistol grip lever ideal for application in confined spaces. The manual grease pump has a 3oz (85g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber is loose filled with grease to suit the application.
Features and Benefits
High pressure (2500 psi)
Pistol grip lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 3oz (85g)
9mm diameter rigid spout
Dispenses an average 1.5 g of grease per pump action
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 9.955
BD 9.955 Each (Exc. Vat)
BD 10.951
BD 10.951 Each (inc. VAT)
1
BD 9.955
BD 9.955 Each (Exc. Vat)
BD 10.951
BD 10.951 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
120 cm³
Material
Steel
Coupling Type
4 Jaw
Maximum Pressure
2500psi
Country of Origin
United Kingdom
Product details
Pistol Grease Gun
RS PRO one handed manual grease gun features a long spout and pistol grip lever ideal for application in confined spaces. The manual grease pump has a 3oz (85g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber is loose filled with grease to suit the application.
Features and Benefits
High pressure (2500 psi)
Pistol grip lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 3oz (85g)
9mm diameter rigid spout
Dispenses an average 1.5 g of grease per pump action
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.