Technical Document
Specifications
Brand
RS ProInside Diameter
14mm
Length
3m
Internal Dimensions
8 x 14mm
Width
68mm
Colour
Black
Material
Rubber
Number of Channels
1
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Series
Snap Fit
Country of Origin
United Kingdom
Product details
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3
BD 30.497
BD 30.497 1 Reel of 1 (Exc. Vat)
BD 33.547
BD 33.547 1 Reel of 1 (inc. VAT)
1
BD 30.497
BD 30.497 1 Reel of 1 (Exc. Vat)
BD 33.547
BD 33.547 1 Reel of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 30.497 |
15 - 49 | BD 29.936 |
50+ | BD 29.368 |
Technical Document
Specifications
Brand
RS ProInside Diameter
14mm
Length
3m
Internal Dimensions
8 x 14mm
Width
68mm
Colour
Black
Material
Rubber
Number of Channels
1
Standards Met
ISO 9001:2000, RoHS 2002/95/EC, RoHS2
Series
Snap Fit
Country of Origin
United Kingdom
Product details
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3