Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3m Grey Cable Cover in Rubber, 14mm Inside dia.

RS Stock No.: 392-208Brand: RS PROManufacturers Part No.: 26100312
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

3m

Internal Dimensions

8 x 14mm

Width

68mm

Colour

Grey

Material

Rubber

Number of Channels

1

Series

Snap Fit

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 31.075

BD 31.075 1 Reel of 1 (Exc. Vat)

BD 34.182

BD 34.182 1 Reel of 1 (inc. VAT)

RS PRO 3m Grey Cable Cover in Rubber, 14mm Inside dia.

BD 31.075

BD 31.075 1 Reel of 1 (Exc. Vat)

BD 34.182

BD 34.182 1 Reel of 1 (inc. VAT)

RS PRO 3m Grey Cable Cover in Rubber, 14mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 31.075
15 - 49BD 30.518
50+BD 29.941
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

14mm

Length

3m

Internal Dimensions

8 x 14mm

Width

68mm

Colour

Grey

Material

Rubber

Number of Channels

1

Series

Snap Fit

Standards Met

ISO 9001:2000, RoHS 2002/95/EC, RoHS2

Country of Origin

United Kingdom

You may be interested in