30mm Plain Stainless Steel Wingnut, M6, A2 304

Technical Document
Specifications
Brand
RS ProThread Size
M6
Wing Length
30mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Standards Met
DIN 315
Country of Origin
China
Product details
RS PRO A2 Stainless Steel - Metric
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is constructed from A2 stainless steel, which is very durable with excellent resistance to corrosion and wear. As such, these wingnuts are suitable for use in some specialist environments.
Features and Benefits
Dependable wing nuts
A2 Stainless steel construction
Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
Carpentry
Machinery
DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
BD 12.542
BD 12.542 1 Bag of 50 (Exc. Vat)
BD 13.796
BD 13.796 1 Bag of 50 (inc. VAT)
1
BD 12.542
BD 12.542 1 Bag of 50 (Exc. Vat)
BD 13.796
BD 13.796 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Wing Length
30mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Standards Met
DIN 315
Country of Origin
China
Product details
RS PRO A2 Stainless Steel - Metric
From the trusted RS PRO brand, these bright zinc plated steel wingnuts are suitable for a variety of fastening applications. These wingnuts can be tightened easily with thumb and finger, rather than a spanner or socket driver.
As the wingnut is constructed from A2 stainless steel, which is very durable with excellent resistance to corrosion and wear. As such, these wingnuts are suitable for use in some specialist environments.
Features and Benefits
Dependable wing nuts
A2 Stainless steel construction
Ideal for finger tightening
Applications
Able to fit threaded screws and rods just as effectively as standard nuts, wingnuts have an advantage in that they don't require any special tools to apply. With large winglike shapes on the nut, finger tightening takes little effort. This is ideal for toolless application, where speed and convenience are a concern, or for when frequent adjustment is required.
They are generally easier to adjust than a thumbnut, but have the disadvantage that the wings can stick out and take up more space.
In any job that requires materials or panels to be fastened together, a wingnut is a convenient alternative to standards nuts, bolts and fasteners. It is commonly used in;
Carpentry
Machinery
DIY
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.