RS PRO 3203A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D

RS Stock No.: 205-8782Brand: RS PROManufacturers Part No.: 3203A-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

8.62kN

Dynamic Load Rating

14.01N

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

3203

Bearing Reference Number

3203A-2Z

Country of Origin

China

Stock information temporarily unavailable.

BD 8.536

BD 8.536 Each (Exc. Vat)

BD 9.390

BD 9.390 Each (inc. VAT)

RS PRO 3203A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D

BD 8.536

BD 8.536 Each (Exc. Vat)

BD 9.390

BD 9.390 Each (inc. VAT)

RS PRO 3203A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.536
5 - 9BD 8.332
10 - 24BD 8.294
25+BD 8.239

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

17.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

8.62kN

Dynamic Load Rating

14.01N

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

3203

Bearing Reference Number

3203A-2Z

Country of Origin

China