Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30mm I.D Taper Metric Roller Bearing, 62mm O.D

RS Stock No.: 146-9284Brand: RS PROManufacturers Part No.: 32206
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

21.25mm

Bore Type

Tapered

Static Load Rating

57kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

61.8kN

End Type

Open

Reference Speed

9000rpm

Limiting Speed

11000rpm

Fatigue Limit Load

6.3kN

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.505

BD 6.505 Each (Exc. Vat)

BD 7.155

BD 7.155 Each (inc. VAT)

RS PRO 30mm I.D Taper Metric Roller Bearing, 62mm O.D

BD 6.505

BD 6.505 Each (Exc. Vat)

BD 7.155

BD 7.155 Each (inc. VAT)

RS PRO 30mm I.D Taper Metric Roller Bearing, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.505
5 - 9BD 6.484
10 - 24BD 6.452
25+BD 6.421
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

21.25mm

Bore Type

Tapered

Static Load Rating

57kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

61.8kN

End Type

Open

Reference Speed

9000rpm

Limiting Speed

11000rpm

Fatigue Limit Load

6.3kN

Country of Origin

China

You may be interested in