Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

36mm Stainless Steel Connecting Nut, M12, A4 316

RS Stock No.: 483-9975Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Length

36mm

Material

Stainless Steel

Stainless Steel Type

A4 316

You may be interested in
36mm Bright Zinc Plated Steel Coupling Nut, M12
BD 9.8121 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

36mm Stainless Steel Connecting Nut, M12, A4 316

P.O.A.

36mm Stainless Steel Connecting Nut, M12, A4 316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
36mm Bright Zinc Plated Steel Coupling Nut, M12
BD 9.8121 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Length

36mm

Material

Stainless Steel

Stainless Steel Type

A4 316

You may be interested in
36mm Bright Zinc Plated Steel Coupling Nut, M12
BD 9.8121 Bag of 10 (Exc. Vat)