Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4 way nickel finish XLR cable socket

RS Stock No.: 460-727Brand: RS PRO
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 way nickel finish XLR cable socket

P.O.A.

4 way nickel finish XLR cable socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in