Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wire Stripper, 20mm Min, 40mm Max, 168 mm Overall

RS Stock No.: 479-5780Brand: RS PROManufacturers Part No.: 4320-0763
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Insulated

Stripping Range

4.5 → 40mm

Minimum Size

20mm

Maximum Size

40mm

Overall Length

168 mm

Country of Origin

Sweden

Product details

Tor - Heavy Duty Cable Stripping Tool

Supplied with two hooks for rotary, spiral or longitudinal stripping of cables from 4.5mm - 40mm diameter
Simple twist of handle turns blade to produce desired cut
Spiral stripping ability allows for easy removal of difficult insulations and window strips
Spare blades can be stored inside tool body
Each hook incorporates an unlocking pin which releases the other hook, giving this tool the widest stripping range of any tool of its type
Blade automatically returns to start/rotary position at end of strip cycle

Stock information temporarily unavailable.

BD 34.342

BD 34.342 Each (Exc. Vat)

BD 37.776

BD 37.776 Each (inc. VAT)

RS PRO Wire Stripper, 20mm Min, 40mm Max, 168 mm Overall

BD 34.342

BD 34.342 Each (Exc. Vat)

BD 37.776

BD 37.776 Each (inc. VAT)

RS PRO Wire Stripper, 20mm Min, 40mm Max, 168 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Insulated

Stripping Range

4.5 → 40mm

Minimum Size

20mm

Maximum Size

40mm

Overall Length

168 mm

Country of Origin

Sweden

Product details

Tor - Heavy Duty Cable Stripping Tool

Supplied with two hooks for rotary, spiral or longitudinal stripping of cables from 4.5mm - 40mm diameter
Simple twist of handle turns blade to produce desired cut
Spiral stripping ability allows for easy removal of difficult insulations and window strips
Spare blades can be stored inside tool body
Each hook incorporates an unlocking pin which releases the other hook, giving this tool the widest stripping range of any tool of its type
Blade automatically returns to start/rotary position at end of strip cycle