450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm Shaft

Technical Document
Specifications
Brand
RS ProNumber of Pieces
450
Circlip Type
E Type, External, Internal
For Shaft Diameters
13 → 20 mm, 14 → 25 mm
Fits Groove Diameter
10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm
Material
Stainless Steel
Fits Groove Diameter Maximum
15 mm, 23.9 mm, 26.2 mm
Fits Groove Diameter Minimum
10 mm, 13.4 mm, 14.6 mm
For Shaft Diameter Maximum
20 mm, 25 mm
For Shaft Diameter Minimum
13 mm, 14 mm
Ring Thickness Maximum
1.2 mm, 1.5 mm
Ring Thickness Minimum
1 mm, 1.2 mm
Country of Origin
Germany
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
BD 64.280
BD 64.280 Each (Exc. Vat)
BD 70.708
BD 70.708 Each (inc. VAT)
1
BD 64.280
BD 64.280 Each (Exc. Vat)
BD 70.708
BD 70.708 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
450
Circlip Type
E Type, External, Internal
For Shaft Diameters
13 → 20 mm, 14 → 25 mm
Fits Groove Diameter
10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm
Material
Stainless Steel
Fits Groove Diameter Maximum
15 mm, 23.9 mm, 26.2 mm
Fits Groove Diameter Minimum
10 mm, 13.4 mm, 14.6 mm
For Shaft Diameter Maximum
20 mm, 25 mm
For Shaft Diameter Minimum
13 mm, 14 mm
Ring Thickness Maximum
1.2 mm, 1.5 mm
Ring Thickness Minimum
1 mm, 1.2 mm
Country of Origin
Germany
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available