Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

48mm Bright Zinc Plated Steel Coupling Nut, M16

RS Stock No.: 276-566Brand: RS PRO
brand-logo
View all in Connecting Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Length

48mm

Material

Steel

Finish

Bright Zinc Plated

Standards Met

DIN 6334

Stock information temporarily unavailable.

BD 18.112

BD 18.112 1 Bag of 10 (Exc. Vat)

BD 19.923

BD 19.923 1 Bag of 10 (inc. VAT)

48mm Bright Zinc Plated Steel Coupling Nut, M16

BD 18.112

BD 18.112 1 Bag of 10 (Exc. Vat)

BD 19.923

BD 19.923 1 Bag of 10 (inc. VAT)

48mm Bright Zinc Plated Steel Coupling Nut, M16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Length

48mm

Material

Steel

Finish

Bright Zinc Plated

Standards Met

DIN 6334