Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4-Way Connector Connecting Component, Strut Profile 25 mm

RS Stock No.: 223-5315Brand: RS PROManufacturers Part No.: 4WFRSGY4
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

4-Way Connector

Fits Strut Profile

25 mm

Material

Polymer

Structural Element Type

Square Tube

Product Family

RS Square Tube System

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 4-Way Connector Connecting Component, Strut Profile 25 mm

P.O.A.

RS PRO 4-Way Connector Connecting Component, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

4-Way Connector

Fits Strut Profile

25 mm

Material

Polymer

Structural Element Type

Square Tube

Product Family

RS Square Tube System

You may be interested in