Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 51202 Thrust Ball Bearing- Open Type 15mm I.D, 32mm O.D

RS Stock No.: 205-8828Brand: RS PROManufacturers Part No.: 51202
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

12mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

27kN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51202

Race Material

Steel

Race Type

Plain

Bearing Reference Number

51202

Country of Origin

China

Stock information temporarily unavailable.

BD 2.977

BD 2.977 Each (Exc. Vat)

BD 3.275

BD 3.275 Each (inc. VAT)

RS PRO 51202 Thrust Ball Bearing- Open Type 15mm I.D, 32mm O.D

BD 2.977

BD 2.977 Each (Exc. Vat)

BD 3.275

BD 3.275 Each (inc. VAT)

RS PRO 51202 Thrust Ball Bearing- Open Type 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.977
5 - 9BD 2.914
10 - 24BD 2.898
25+BD 2.872

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

12mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

27kN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51202

Race Material

Steel

Race Type

Plain

Bearing Reference Number

51202

Country of Origin

China