Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 51208 Thrust Ball Bearing- Open Type 40mm I.D, 68mm O.D

RS Stock No.: 205-8834Brand: RS PROManufacturers Part No.: 51208
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

19mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

106kN

Dynamic Load Rating

46.8kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

51208

Race Type

Plain

Bearing Reference Number

51208

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.984

BD 11.984 Each (Exc. Vat)

BD 13.182

BD 13.182 Each (inc. VAT)

RS PRO 51208 Thrust Ball Bearing- Open Type 40mm I.D, 68mm O.D

BD 11.984

BD 11.984 Each (Exc. Vat)

BD 13.182

BD 13.182 Each (inc. VAT)

RS PRO 51208 Thrust Ball Bearing- Open Type 40mm I.D, 68mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.984
5 - 9BD 11.710
10 - 24BD 11.654
25+BD 11.583

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

19mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

106kN

Dynamic Load Rating

46.8kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

51208

Race Type

Plain

Bearing Reference Number

51208

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more