Technical Document
Specifications
Brand
RS ProMaximum Measurement
10mm
Accuracy
±0.01 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
0 → 10 mm
Imperial or Metric
Metric
You may be interested in
RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm AccuracyBrand: RS PRO
BD 25.307Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PROMetric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.01 mm Accuracy
1
P.O.A.
RS PROMetric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.01 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm AccuracyBrand: RS PRO
BD 25.307Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProMaximum Measurement
10mm
Accuracy
±0.01 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
0 → 10 mm
Imperial or Metric
Metric
You may be interested in
RS PROMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.008 mm AccuracyBrand: RS PRO
BD 25.307Each (Exc. Vat)