Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PCB Slide Switch DPDT Latching 3 A @ 120 V ac Side

RS Stock No.: 734-7258Brand: RS PROManufacturers Part No.: 5FD1S1020M6QES
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

3 A @ 120 V ac

Terminal Type

Through Hole

Actuator Type

Side

Length

10.16mm

Width

9mm

Depth

10.03mm

Dimensions

10.16 x 9 x 10.03mm

Contact Resistance

20mΩ

Mechanical Life

30000Cycles

Voltage Rating

120V ac

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Slide Switch DPDT Latching 3 A @ 120 V ac Side
Select packaging type

P.O.A.

RS PRO PCB Slide Switch DPDT Latching 3 A @ 120 V ac Side
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

3 A @ 120 V ac

Terminal Type

Through Hole

Actuator Type

Side

Length

10.16mm

Width

9mm

Depth

10.03mm

Dimensions

10.16 x 9 x 10.03mm

Contact Resistance

20mΩ

Mechanical Life

30000Cycles

Voltage Rating

120V ac

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Country of Origin

Taiwan, Province Of China

You may be interested in