Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6000-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D

RS Stock No.: 261-2581Brand: RS PROManufacturers Part No.: 6000-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6000

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6000-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

BD 6.405

BD 1.281 Each (In a Pack of 5) (Exc. Vat)

BD 7.045

BD 1.409 Each (In a Pack of 5) (inc. VAT)

RS PRO 6000-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D

BD 6.405

BD 1.281 Each (In a Pack of 5) (Exc. Vat)

BD 7.045

BD 1.409 Each (In a Pack of 5) (inc. VAT)

RS PRO 6000-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6000

Race Type

Plain

Race Material

Steel

Bearing Reference Number

6000-2Z/C3

Country of Origin

China