Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
47mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.55kN
Dynamic Load Rating
11.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6005
Race Type
Plain
Bearing Reference Number
6005-2RS/C3
Country of Origin
China
BD 14.438
BD 2.888 Each (In a Pack of 5) (Exc. Vat)
BD 15.882
BD 3.177 Each (In a Pack of 5) (inc. VAT)
5
BD 14.438
BD 2.888 Each (In a Pack of 5) (Exc. Vat)
BD 15.882
BD 3.177 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
47mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.55kN
Dynamic Load Rating
11.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6005
Race Type
Plain
Bearing Reference Number
6005-2RS/C3
Country of Origin
China