RS PRO 6010-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D

RS Stock No.: 188-3290Brand: RS PROManufacturers Part No.: 6010-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6010

Race Type

Plain

Bearing Reference Number

6010-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

BD 8.338

BD 8.338 Each (Exc. Vat)

BD 9.172

BD 9.172 Each (inc. VAT)

RS PRO 6010-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D

BD 8.338

BD 8.338 Each (Exc. Vat)

BD 9.172

BD 9.172 Each (inc. VAT)

RS PRO 6010-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 50mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.338
5 - 9BD 8.294
10 - 24BD 8.266
25+BD 8.217

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6010

Race Type

Plain

Bearing Reference Number

6010-2RS/C3

Country of Origin

China