Technical Document
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
608
Bearing Reference Number
608-2RS/C3
Country of Origin
China
BD 0.930
BD 0.930 Each (Exc. Vat)
BD 1.023
BD 1.023 Each (inc. VAT)
1
BD 0.930
BD 0.930 Each (Exc. Vat)
BD 1.023
BD 1.023 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 0.930 |
5+ | BD 0.918 |
Technical Document
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Steel
Partial Bearing Code
608
Bearing Reference Number
608-2RS/C3
Country of Origin
China