Technical Document
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45N
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
608
Race Type
Plain
Bearing Reference Number
608-2Z/C3
Country of Origin
China
BD 1.056
BD 1.056 Each (Exc. Vat)
BD 1.162
BD 1.162 Each (inc. VAT)
1
BD 1.056
BD 1.056 Each (Exc. Vat)
BD 1.162
BD 1.162 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.056 |
5 - 9 | BD 1.056 |
10 - 24 | BD 1.050 |
25+ | BD 1.045 |
Technical Document
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.37kN
Dynamic Load Rating
3.45N
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
608
Race Type
Plain
Bearing Reference Number
608-2Z/C3
Country of Origin
China