Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Spill Absorbent Sock for Maintenance Use, 50 L Capacity, 10 per Pack

RS Stock No.: 771-6412Brand: RS PROManufacturers Part No.: 62-2010
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Type

Sock

Application

Maintenance

Absorbent Capacity

50 L

Quantity Per Package

10

Trade Name

Superior

Country of Origin

United Kingdom

Product details

Absorbent Superior Sock

Superior Maintenance Sock
Size: 7.5 cm x 1.2 m
Extra thick outer skin for excellent fluid retention
The engineering shop essential
Absorb more than 5 litres of fluid per sock

You may be interested in
Stock information temporarily unavailable.

BD 75.952

BD 75.952 1 Box of 10 (Exc. Vat)

BD 83.547

BD 83.547 1 Box of 10 (inc. VAT)

RS PRO Spill Absorbent Sock for Maintenance Use, 50 L Capacity, 10 per Pack

BD 75.952

BD 75.952 1 Box of 10 (Exc. Vat)

BD 83.547

BD 83.547 1 Box of 10 (inc. VAT)

RS PRO Spill Absorbent Sock for Maintenance Use, 50 L Capacity, 10 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Sock

Application

Maintenance

Absorbent Capacity

50 L

Quantity Per Package

10

Trade Name

Superior

Country of Origin

United Kingdom

Product details

Absorbent Superior Sock

Superior Maintenance Sock
Size: 7.5 cm x 1.2 m
Extra thick outer skin for excellent fluid retention
The engineering shop essential
Absorb more than 5 litres of fluid per sock

You may be interested in