Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6201
Race Type
Plain
Bearing Reference Number
6201-2RS/C3
Country of Origin
China
BD 1.397
BD 1.397 Each (Exc. Vat)
BD 1.537
BD 1.537 Each (inc. VAT)
1
BD 1.397
BD 1.397 Each (Exc. Vat)
BD 1.537
BD 1.537 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.397 |
5 - 9 | BD 1.397 |
10 - 24 | BD 1.392 |
25+ | BD 1.380 |
Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6201
Race Type
Plain
Bearing Reference Number
6201-2RS/C3
Country of Origin
China