RS PRO 6202-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

RS Stock No.: 188-3328Brand: RS PROManufacturers Part No.: 6202-2Z/C3Distrelec Article No.: 30418318
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06N

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6202

Bearing Reference Number

6202-2Z/C3

Country of Origin

China

Stock information temporarily unavailable.

BD 1.727

BD 1.727 Each (Exc. Vat)

BD 1.900

BD 1.900 Each (inc. VAT)

RS PRO 6202-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

BD 1.727

BD 1.727 Each (Exc. Vat)

BD 1.900

BD 1.900 Each (inc. VAT)

RS PRO 6202-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 1.727
5 - 9BD 1.716
10 - 24BD 1.710
25+BD 1.700

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.06N

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

6202

Bearing Reference Number

6202-2Z/C3

Country of Origin

China