RS PRO 6208-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

RS Stock No.: 188-3299Brand: RS PROManufacturers Part No.: 6208-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6208

Race Type

Plain

Bearing Reference Number

6208-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

BD 8.344

BD 8.344 Each (Exc. Vat)

BD 9.178

BD 9.178 Each (inc. VAT)

RS PRO 6208-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

BD 8.344

BD 8.344 Each (Exc. Vat)

BD 9.178

BD 9.178 Each (inc. VAT)

RS PRO 6208-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.344
5 - 9BD 8.327
10 - 24BD 8.278
25+BD 8.239

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6208

Race Type

Plain

Bearing Reference Number

6208-2RS/C3

Country of Origin

China