Technical Document
Specifications
Brand
RS ProInside Diameter
50mm
Outside Diameter
90mm
Race Width
20mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
23.2kN
Dynamic Load Rating
37.1kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6210
Race Type
Plain
Bearing Reference Number
6210-2RS/C3
Country of Origin
China
BD 11.446
BD 11.446 Each (Exc. Vat)
BD 12.591
BD 12.591 Each (inc. VAT)
1
BD 11.446
BD 11.446 Each (Exc. Vat)
BD 12.591
BD 12.591 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.446 |
5 - 9 | BD 11.412 |
10 - 24 | BD 11.358 |
25+ | BD 11.302 |
Technical Document
Specifications
Brand
RS ProInside Diameter
50mm
Outside Diameter
90mm
Race Width
20mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
23.2kN
Dynamic Load Rating
37.1kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
6210
Race Type
Plain
Bearing Reference Number
6210-2RS/C3
Country of Origin
China