Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 625-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 16mm O.D

RS Stock No.: 188-3316Brand: RS PROManufacturers Part No.: 625-2Z/C3Distrelec Article No.: 30417071
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

380kN

Dynamic Load Rating

1.14kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

625

Bearing Reference Number

625-2Z/C3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.106

BD 1.106 Each (Exc. Vat)

BD 1.217

BD 1.217 Each (inc. VAT)

RS PRO 625-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 16mm O.D

BD 1.106

BD 1.106 Each (Exc. Vat)

BD 1.217

BD 1.217 Each (inc. VAT)

RS PRO 625-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.106
5 - 9BD 1.094
10 - 24BD 1.084
25+BD 1.078
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

380kN

Dynamic Load Rating

1.14kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Race Material

Steel

Partial Bearing Code

625

Bearing Reference Number

625-2Z/C3

Country of Origin

China

You may be interested in