Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 626-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 19mm O.D

RS Stock No.: 188-3277Brand: RS PROManufacturers Part No.: 626-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

626

Race Type

Plain

Bearing Reference Number

626-2RS/C3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1.034

BD 1.034 Each (Exc. Vat)

BD 1.137

BD 1.137 Each (inc. VAT)

RS PRO 626-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 19mm O.D

BD 1.034

BD 1.034 Each (Exc. Vat)

BD 1.137

BD 1.137 Each (inc. VAT)

RS PRO 626-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.034
5 - 9BD 1.024
10 - 24BD 1.024
25+BD 1.018
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

950kN

Dynamic Load Rating

2.34kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

626

Race Type

Plain

Bearing Reference Number

626-2RS/C3

Country of Origin

China

You may be interested in