RS PRO 626-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 19mm O.D

Technical Document
Specifications
Brand
RS ProInside Diameter
6mm
Outside Diameter
19mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
950N
Dynamic Load Rating
2.34kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
626
Race Type
Plain
Bearing Reference Number
626-2RS/C3
Country of Origin
China
BD 9.955
BD 0.996 Each (In a Pack of 10) (Exc. Vat)
BD 10.951
BD 1.096 Each (In a Pack of 10) (inc. VAT)
10
BD 9.955
BD 0.996 Each (In a Pack of 10) (Exc. Vat)
BD 10.951
BD 1.096 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
6mm
Outside Diameter
19mm
Race Width
6mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
950N
Dynamic Load Rating
2.34kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
626
Race Type
Plain
Bearing Reference Number
626-2RS/C3
Country of Origin
China