Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6300-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 35mm O.D

RS Stock No.: 188-3302Brand: RS PROManufacturers Part No.: 6300-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.4kN

Dynamic Load Rating

8.52kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6300

Race Type

Plain

Bearing Reference Number

6300-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

BD 1.908

BD 1.908 Each (Exc. Vat)

BD 2.099

BD 2.099 Each (inc. VAT)

RS PRO 6300-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 35mm O.D

BD 1.908

BD 1.908 Each (Exc. Vat)

BD 2.099

BD 2.099 Each (inc. VAT)

RS PRO 6300-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.908
5 - 9BD 1.892
10 - 24BD 1.892
25+BD 1.864

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.4kN

Dynamic Load Rating

8.52kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6300

Race Type

Plain

Bearing Reference Number

6300-2RS/C3

Country of Origin

China