Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6309-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D

RS Stock No.: 188-3311Brand: RS PROManufacturers Part No.: 6309-2RS/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Race Type

Plain

Partial Bearing Code

6309

Bearing Reference Number

6309-2RS/C3

Country of Origin

China

Stock information temporarily unavailable.

BD 17.303

BD 17.303 Each (Exc. Vat)

BD 19.033

BD 19.033 Each (inc. VAT)

RS PRO 6309-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D

BD 17.303

BD 17.303 Each (Exc. Vat)

BD 19.033

BD 19.033 Each (inc. VAT)

RS PRO 6309-2RS/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.303
5 - 9BD 17.237
10 - 24BD 17.166
25+BD 17.094

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Race Type

Plain

Partial Bearing Code

6309

Bearing Reference Number

6309-2RS/C3

Country of Origin

China