Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

6.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 304-146Brand: RS PRO
brand-logo
View all in PCB Supports

Technical Document

Specifications

Brand

RS Pro

Overall Height

16.6mm

PCB Support Type

Adhesive-Backed Support

Body Height

6.4mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon 66

Country of Origin

China

Stock information temporarily unavailable.

BD 7.700

BD 0.154 1 Bag of 1 (Exc. Vat)

BD 8.470

BD 0.169 1 Bag of 1 (inc. VAT)

6.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

BD 7.700

BD 0.154 1 Bag of 1 (Exc. Vat)

BD 8.470

BD 0.169 1 Bag of 1 (inc. VAT)

6.4mm High Nylon 66 PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 450BD 0.154BD 7.700
500 - 950BD 0.148BD 7.425
1000+BD 0.143BD 7.150

Technical Document

Specifications

Brand

RS Pro

Overall Height

16.6mm

PCB Support Type

Adhesive-Backed Support

Body Height

6.4mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon 66

Country of Origin

China