Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ICC 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 121-7347Brand: RS PROManufacturers Part No.: 86093967113755E1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Housing Material

PET

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

C Series Standard Male DIN 41612 Connectors

This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.

Stock information temporarily unavailable.

BD 37.040

BD 2.315 Each (In a Tray of 16) (Exc. Vat)

BD 40.744

BD 2.547 Each (In a Tray of 16) (inc. VAT)

Amphenol ICC 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

BD 37.040

BD 2.315 Each (In a Tray of 16) (Exc. Vat)

BD 40.744

BD 2.547 Each (In a Tray of 16) (inc. VAT)

Amphenol ICC 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Housing Material

PET

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

C Series Standard Male DIN 41612 Connectors

This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.