Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Nylon
Body Orientation
Straight
Country of Origin
France
Product details
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.
BD 84.500
BD 0.845 Each (In a Box of 100) (Exc. Vat)
BD 92.950
BD 0.929 Each (In a Box of 100) (inc. VAT)
100
BD 84.500
BD 0.845 Each (In a Box of 100) (Exc. Vat)
BD 92.950
BD 0.929 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 2400 | BD 0.845 | BD 84.500 |
2500 - 7400 | BD 0.770 | BD 77.000 |
7500 - 19900 | BD 0.700 | BD 70.000 |
20000+ | BD 0.655 | BD 65.500 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Nylon
Body Orientation
Straight
Country of Origin
France
Product details
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.