Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO R 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, UKAS

RS Stock No.: 192-6041Brand: RS PROManufacturers Part No.: 9350569
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

40mm

Best Accuracy

± 2.5%

Case Material

Black ABS Plastic

Minimum Operating Temperature

-40°C

Calibrated

UKAS

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO R 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, UKAS

Calibration type

P.O.A.

RS PRO R 1/8 Analogue Pressure Gauge 10bar Back Entry 40mm Outside Diameter, UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

40mm

Best Accuracy

± 2.5%

Case Material

Black ABS Plastic

Minimum Operating Temperature

-40°C

Calibrated

UKAS

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Country of Origin

Germany