96 Way Double Sided DIN 41612 Extender Board Extender board FR4 281.6 x 100 x 1.6mm

RS Stock No.: 159-6300Brand: RS PRODistrelec Article No.: 30402701
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Extender Board

Connection

DIN 41612

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

281.6 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

281.6mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 125.428

BD 125.428 Each (Exc. Vat)

BD 137.971

BD 137.971 Each (inc. VAT)

96 Way Double Sided DIN 41612 Extender Board Extender board FR4 281.6 x 100 x 1.6mm

BD 125.428

BD 125.428 Each (Exc. Vat)

BD 137.971

BD 137.971 Each (inc. VAT)

96 Way Double Sided DIN 41612 Extender Board Extender board FR4 281.6 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Extender Board

Connection

DIN 41612

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

281.6 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

281.6mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom