Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red LDPE Food Safe Disposable Apron, 100 Per Box

RS Stock No.: 245-8842Brand: RS PROManufacturers Part No.: A0227
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Unisex

Material Properties

Food Safe

Material

LDPE

Waist Size

75cm

Length

1.37m

Quantity Per Package

100

Country of Origin

China

Stock information temporarily unavailable.

BD 43.092

BD 43.092 1 Box of 100 (Exc. Vat)

BD 47.401

BD 47.401 1 Box of 100 (inc. VAT)

RS PRO Red LDPE Food Safe Disposable Apron, 100 Per Box

BD 43.092

BD 43.092 1 Box of 100 (Exc. Vat)

BD 47.401

BD 47.401 1 Box of 100 (inc. VAT)

RS PRO Red LDPE Food Safe Disposable Apron, 100 Per Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Unisex

Material Properties

Food Safe

Material

LDPE

Waist Size

75cm

Length

1.37m

Quantity Per Package

100

Country of Origin

China