Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Unisex
Material Properties
Food Safe
Material
Polythene
Waist Size
76cm
Length
1.35m
Quantity Per Package
50
Country of Origin
China
Stock information temporarily unavailable.
BD 10.610
BD 10.610 1 Box of 50 (Exc. Vat)
BD 11.671
BD 11.671 1 Box of 50 (inc. VAT)
RS PRO Blue Polythene Food Safe Disposable Apron, 50 Per Box
1
BD 10.610
BD 10.610 1 Box of 50 (Exc. Vat)
BD 11.671
BD 11.671 1 Box of 50 (inc. VAT)
RS PRO Blue Polythene Food Safe Disposable Apron, 50 Per Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Unisex
Material Properties
Food Safe
Material
Polythene
Waist Size
76cm
Length
1.35m
Quantity Per Package
50
Country of Origin
China