Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue LDPE Food Safe Disposable Apron, 200 Per Box

RS Stock No.: 245-8852Brand: RS PROManufacturers Part No.: A0731
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Unisex

Material Properties

Food Safe

Material

LDPE

Waist Size

69cm

Length

1.34m

Quantity Per Package

200

Country of Origin

China

You may be interested in
Reldeen Blue Polythene Liquid Resistant Disposable Apron
BD 0.098Each (In a Pack of 1000) (Exc. Vat)
Stock information temporarily unavailable.

BD 16.800

BD 0.084 Each (In a Pack of 200) (Exc. Vat)

BD 18.480

BD 0.092 Each (In a Pack of 200) (inc. VAT)

RS PRO Blue LDPE Food Safe Disposable Apron, 200 Per Box

BD 16.800

BD 0.084 Each (In a Pack of 200) (Exc. Vat)

BD 18.480

BD 0.092 Each (In a Pack of 200) (inc. VAT)

RS PRO Blue LDPE Food Safe Disposable Apron, 200 Per Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Reldeen Blue Polythene Liquid Resistant Disposable Apron
BD 0.098Each (In a Pack of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Unisex

Material Properties

Food Safe

Material

LDPE

Waist Size

69cm

Length

1.34m

Quantity Per Package

200

Country of Origin

China

You may be interested in
Reldeen Blue Polythene Liquid Resistant Disposable Apron
BD 0.098Each (In a Pack of 1000) (Exc. Vat)