Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

A2 304 A2/304 Stainless Steel Plain Washers, M20, BS 4320C

RS Stock No.: 287-3968Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain

Inside Diameter

M20

Outside Diameter

39.0mm

Material

A2/304 Stainless Steel

Standards Met

BS 4320C

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

BD 17.440

BD 17.440 1 Bag of 50 (Exc. Vat)

BD 19.184

BD 19.184 1 Bag of 50 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M20, BS 4320C

BD 17.440

BD 17.440 1 Bag of 50 (Exc. Vat)

BD 19.184

BD 19.184 1 Bag of 50 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M20, BS 4320C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain

Inside Diameter

M20

Outside Diameter

39.0mm

Material

A2/304 Stainless Steel

Standards Met

BS 4320C

Stainless Steel Type

A2 304

Country of Origin

China